You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flash Memory Card, MicroSDXC Card, UHS-3, Class 10, 64 GB, -25 °C, 85 °C -
INMSDX64G10-SEC
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INMSDX64G10-SEC
- Order Code:
- MD01444
- Product Range
- Integral Security MicroSD Card
- Technical Datasheet:
- INMSDX64G10-SEC Datasheet
Product Range Selector (Integral Security MicroSD Card)
See all from this product rangeProduct Overview
- UHS-I Class 10 Grade 3 (U3) with read speeds up to 100MB/s and write speeds up to 50MB/s
- V30 Video class meets the demand for 4K UHD video recording
- Built for extreme temperature resistance, capable of working in temperatures ranging from -25°C to 85°C
- Reliable hardware; Integral Security cards are shock-proof, waterproof, X-Ray proof and temperature proof
- High recording efficiency, suitable for edge-based security systems
- Built-in Sudden Power Off protection to reduce chances of data corruption
- Supplied with full size SD adaptor
- 3 Year limited manufacturer warranty or 183 Terabytes written (TBW) - whichever is earliest applies
Contents
Memory card and SD adaptor
Product Information
- :
- MicroSDXC Card, UHS-3, Class 10
- :
- 64GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- Integral Security MicroSD Card
Technical Documents (1)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 07/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
15 more will be available week commencing 07/04/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.98 (£11.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























