You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Op Amp, MOS IP/CMOS Output, 3130, DIP8 -
CA3130EZ
- Manufacturer:
- INTERSIL INTERSIL
- Manufacturer Part No:
- CA3130EZ
- Order Code:
- SC07896
- Product Range
- -
- Technical Datasheet:
- CA3130EZ Datasheet
Product Overview
- Terminal provisions are also made to permit strobing of the output stage
- Ideal for single-supply applications
- Common-mode input-voltage range includes negative supply rail
- CMOS output stage permits signal swing to either (or both) supply rails
Applications
Power Management, Sensing & Instrumentation
Footnotes
Warnings
Product Information
- :
- 15MHz
- :
- 9V/µs
- :
- ± 2.5V to ± 8V
- :
- DIP
- :
- 8Pins
- :
- High Speed
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.14 (£2.57) | ( ) |
| 5+ | £1.88 (£2.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























