You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Op Amp, CMOS, 7611, DIP8 - 

ICL7611DCPAZ

ICL7611DCPAZ - Op Amp, CMOS, 7611, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
ICL7611DCPAZ
Order Code:
SC07935
Product Range
-
Technical Datasheet:
ICL7611DCPAZ   Datasheet
See all Technical Docs

Product Overview

The ICL7611DCPAZ is a low power CMOS Operational Amplifier. This device provides the designer with high performance operation at low supply voltages and selectable quiescent currents and an ideal design tool when ultra low input current and low power dissipation are desired. A unique quiescent current programming pin allows setting of standby current with no external components. This results in power consumption as low as 20μW. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs or high density packages.
  • ±1 to ±8V Wide operating voltage range
  • 10¹²Ω High input impedance
  • 20μW Programmable power consumption
  • 1pA (typical) Input current lower than BIFETs
  • V+ and V- Output voltage swing
  • Input common mode voltage range greater than supply rails

Applications

Consumer Electronics, Medical, Portable Devices, Signal Processing, Metering

Footnotes

Stresses above those listed in absolute maximum ratings may cause permanent damage to the device.

Warnings

Stresses above those listed in absolute maximum ratings may cause permanent damage to the device.

Product Information


:
1.4MHz

:
1.6V/µs

:
± 1V to ± 8V

:
DIP

:
8Pins

:
Low Power

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

31 In stock Need more?

???PF_PDP_RSP_SUP???

£2.13 ( £2.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.13 (£2.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --