You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4MHz Crystal, 11mm x 4.7mm, 50ppm, 30pF, 20ppm - 

LFXTAL003074

LFXTAL003074 - 4MHz Crystal, 11mm x 4.7mm, 50ppm, 30pF, 20ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXTAL003074
Order Code:
SC18347
Product Range
HC49/4H Series
Also Known As:
830003074B
Technical Datasheet:
LFXTAL003074   Datasheet
See all Technical Docs

Product Range Selector (HC49/4H Series)

See all from this product range

Product Overview

The LFXTAL003074 is a Crystal with resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads. The HC-49/4H series crystal with shock 3 times in each of 3 mutually perpendicular planes and vibration 30mins in 3 mutually perpendicular planes.
  • Fundamental vibration mode
  • 130Ω Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level

Applications

Clock & Timing

Product Information


:
4MHz

:
Through Hole, 11mm x 4.7mm

:
50ppm

:
30pF

:
20ppm

:
HC49/4H Series

:
-10°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

830003074B

Available for back order

Deliveries start from 24/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --