You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Monitoring System for Door Entrances - Additional Entrance Sensor - 

IRC6637-AW

IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor
IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor
IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor
IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor
IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor
IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor
IRC6637-AW - Monitoring System for Door Entrances - Additional Entrance Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IRISYS IRISYS
Manufacturer Part No:
IRC6637-AW
Order Code:
SR10946
Product Range
-
Catalogue page:
  WEB/9999

Product Overview

Designed for accuracy and fast implementation, a SafeCount system helps businesses comply with social distancing and occupancy guidelines by anonymously counting people as they enter and exit your building. Suitable for buildings of all sizes, even those with multiple entrances and exits, a SafeCount solution delivers live occupancy data with visual warnings and alerts when limits are approached or exceeded. SafeCount works independently of existing IT networks and is designed for simple setup and fast installation. SafeCount can be used monitor occupancy of entire buildings, individual rooms or anything inbetween. Example use cases are: retail stores and supermarkets. higher education, corporate workplaces, washrooms, restaurants, hospitality and leisure facilities. This model (node) is to be used as the additional entrances sensor.
  • High accuracy people counter
  • Device emits infrared light- time of Flight technology
  • Employee detecting
  • Dwell time measurement
  • Functions in low-light or no-light conditions
  • Connect up to 32 units seamlessly
  • Remote configuration and validation
  • Unaffected by reflective or shiny surfaces
  • Accurately detects children and adults
  • Edge IoT device
  • Mounting Height 2.5m to 4.5m
  • Sensor dimensions: 195x110x32mm
  • Housing material: Cast aluminium
  • Illumination requirement: N/A – works in darkness
  • Operating temperature: 0°C to 40°C
  • Usage Indoor only
  • Auto height setuph, height measurement & filtering - accuracy ±2cm
  • Configuration interface: HTML 5 web config.
  • Mobile device compatible
  • Weight: 550g

Applications

Medical, Audio Visual, Business, Commercial, Installations, Industrial Automation, Labeling & Identification, Security, Theft Prevention and Traceability

Contents

1 x people counter IRC 6637-AW, 1 x assembly device.

Footnotes

Coverage Varies based on mounting height: @2.5m = 2.27m x 1.63m @4.0m = 4.41m x 3.16m

Product Information


:
Infrared - Time of Flight

:
5m/s

:
2m to 4.5m

:
HTTP POST (JSON), MQTT, REST API

:
IPV4, IPV6

:
Additional Entrances

:
Safecount-Node

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£635.29 ( £762.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £635.29 (£762.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --