You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monitoring System for Door Entrances - Main Entrance Sensor, White -
IRC6637SAW
- Manufacturer:
- IRISYS IRISYS
- Manufacturer Part No:
- IRC6637SAW
- Order Code:
- SR10944
- Product Range
- -
- Catalogue page:
- WEB/9999
Product Overview
- High accuracy people counter- SafeCount
- Device emits infrared light- time of Flight technology
- Employee detecting - staff filtering - detection speed 5m/s max.
- Dwell time measurement
- Functions in low-light or no-light conditions
- Connect up to 32 units seamlessly
- Remote configuration and validation
- Unaffected by reflective or shiny surfaces
- Accurately detects children and adults
- Edge IoT device
- Mounting Height 2.5m to 4.5m
- Sensor dimensions: 195x110x32mm
- Housing material: Cast aluminium
- Illumination requirement: N/A – works in darkness
- Operating temperature: 0°C to 40°C
- Usage Indoor only
- Auto height setuph, height measurement & filtering - accuracy ±2cm
- Configuration interface: HTML 5 web config.
- Mobile device compatible
- Weight: 550g
Applications
Medical, Audio Visual, Business, Commercial, Installations, Industrial Automation, Labeling & Identification, Security, Theft Prevention and Traceability
Contents
1 x people counter IRC 6637SAW, 1 x assembly device.
Footnotes
Product Information
- :
- Infrared - Time of Flight
- :
- 5m/s
- :
- 2.5m to 4.5m
- :
- HTTP POST (JSON), MQTT, REST API
- :
- IPV4, IPV6
- :
- Main Entrance
- :
- Safecount
- :
- SafeCount System
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,388.75 (£1,666.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























