You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, 4 Way, Size 10, IP65 - 

TR1004PMS1NB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TR1004PMS1NB
Order Code:
CN17567
Product Range
Trident Ringlock Series
Also Known As:
192922-1250
Technical Datasheet:
TR1004PMS1NB   Datasheet
See all Technical Docs

Product Range Selector (Trident Ringlock Series)

See all from this product range

Product Overview

The TR1004PMS1NB is a 4-way standard Plug is designed with nickel-plated copper contacts. The Trident Ringlock series circular connector uses a metal bayonet coupling system for quick and reliable connections.
  • 13A Current rating
  • 5000MΩ Insulation resistance
  • -55 to +105°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
Circular Industrial

:
Trident Ringlock Series

:
Cable Mount Plug

:
4Contacts

:
-

:
-

:
Nylon (Polyamide) Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

192922-1250

2 In stock Need more?

???PF_PDP_RSP_SUP???

£9.57 ( £11.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.57 (£11.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.98 (£9.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.24 (£8.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.73 (£8.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --