You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Push, SPNO, Momentary, Plastic, Blue - 

59-516

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59-516
Order Code:
SW05059
Product Range
59 Series
Technical Datasheet:
59-516   Datasheet
See all Technical Docs

Product Range Selector (59 Series)

See all from this product range

Product Overview

The 59-516 is a miniature sealed Pushbutton Switch with solder terminals and PBT round bezel body. It is panel sealed to IP67 and is designed to be impact resistant. The small size, robustness and panel sealing make this switch ideal in harsh environments.
  • Non-spark material
  • Gold contacts
  • Status illumination
  • 1000VAC Dielectric strength
  • 1GΩ Insulation resistance
  • 50mΩ Contact resistance
  • Up to 125°C Wide temperature
  • 500000 Cycles minimum life

Applications

Communications & Networking, Sensing & Instrumentation, Aerospace, Defence, Military, Industrial, Automotive

Product Information


:
Momentary

:
59 Series

:
13.6mm

:
SPST-NO-DB

:
125V

:
50V

:
125mA

:
Round

:
Solder Lug

:
Blue

:
400mA

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£4.82 ( £5.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.82 (£5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.08 (£4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.75 (£4.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --