You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor Module, 181A, 1.6kV -
MCC162-16IO1
- Manufacturer:
- IXYS SEMICONDUCTOR IXYS SEMICONDUCTOR
- Manufacturer Part No:
- MCC162-16IO1
- Order Code:
- SC17040
- Product Range
- -
- Technical Datasheet:
- MCC162-16IO1 Datasheet
Product Overview
- Direct copper bonded Al2O3-ceramic
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
Applications
Motor Drive & Control, Lighting, Power Management
Product Information
- :
- Series Connected - SCRs
- :
- 1.6kV
- :
- 150mA
- :
- 181A
- :
- 300A
- :
- 2.5V
- :
- 100°C
- :
- 1.6kV
- :
- Y4
- :
- 7Pins
- :
- Panel
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.89 (£64.67) | ( ) |
| 3+ | £52.00 (£62.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























