You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Plug to RJ11 Socket Line Adaptor -
BK4510
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- BK4510
- Order Code:
- CS31563
- Also Known As:
- GTIN UPC EAN: 5028088011270
- Technical Datasheet:
- BK4510 Datasheet
Product Overview
- 4 Wire version, used to connect patch cable to RJ11 equipment to RJ45 socket
- Tailed dongle type adaptor
- Length (with adaptor): 200mm, cable length 150mm (aprox)
Contents
Contents: Adaptor only
Product Information
- :
- RJ45 Plug to RJ11 Jack
- :
- 6"
- :
- 150mm
- :
- White
- :
- -
Technical Docs (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 18/01/21
200 more will be available on 25/01/21
200 more will be available on 27/01/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.09 (£3.71) | ( ) |
5+ | £2.81 (£3.37) | ( ) |
Pricing is unavailable. Please contact customer services.