You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Data Cabinet, 4U, 450mm -
DC4U/450
New- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- DC4U/450
- Order Code:
- EN85968
- Product Range
- Kauden - DC Series
- Also Known As:
- GTIN UPC EAN: 5028088015001
- Technical Datasheet:
- DC4U/450 Datasheet
Product Range Selector (Kauden - DC Series)
See all from this product rangeProduct Overview
- Rear mounting wall bracket for ease of installation with fixing hole options presented
- Equipped with front and rear mounting posts with lockable front and side doors
- Cable knockout entries top and bottom
- Accepts bespoke brush plate (not supplied)
- Supplied with back knockout cable entry
Product Information
- :
- 19 Inch Equipment
- :
- Kauden - DC Series
- :
- 4U
- :
- 10.2"
- :
- 20.9"
- :
- 17.7"
- :
- Steel
- :
- 260mm
- :
- 530mm
- :
- 450mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £105.50 (£126.60) | ( ) |
| 3+ | £98.75 (£118.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























