You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel/Jelly Filled 8B Type Crimp Connectors, 3-Way, Clear, 250pk -
LJ8B1
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- LJ8B1
- Order Code:
- CN20484
- Product Range
- -
- Technical Datasheet:
- LJ8B1 Datasheet
Product Overview
- Ideal for lighting and communications wiring, including aerial, buried, and underground installations
- Perfect for LED lighting, signage, and other luminaire applications
- IDC (Insulation Displacement Connector) design—no need to strip insulation before crimping
- Joins three plastic-insulated copper conductors in any combination from 0.4mm to 0.9mm wire diameter
- Designed for low-voltage systems in harsh environments—reliable, corrosion-resistant connections
- Gel-filled interior ensures moisture resistance and long-term insulation integrity
- Made from transparent polypropylene, allowing visual inspection and preventing speckling on LED lighting panels
- Supports wires with a maximum insulation diameter of 2.08mm
- Supplied in a plastic carton of 250 units, suitable for bulk installation and maintenance
Product Information
- :
- -
- :
- IDC / IDT
- :
- 26AWG
- :
- 19AWG
- :
- -
- :
- Wire Splice
- :
- Transparent
- :
- -
- :
- -
Technical Documents (1)
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.48 (£20.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























