You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way Gel Filled Splice Crimp IDC Connectors, Pack of 100 - 

LJUY2

LJUY2 - 2 Way Gel Filled Splice Crimp IDC Connectors, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAUDEN KAUDEN
Manufacturer Part No:
LJUY2
Order Code:
CN22978
Product Range
LJxx2 Series
Technical Datasheet:
LJUY2   Datasheet
See all Technical Docs

Product Range Selector (LJxx2 Series)

See all from this product range

Product Overview

The LJUY2 from Kauden is a 2 Way Gel filled splice connector designed for applications covering aerial, buried and underground locations. Filled with sealant ensuring performance in the most stringent environmental conditions. The connector can provide total environmental sealing around IDC-contacts. The filling compound is prepared from fully synthetic dimethyl silicone fluid. All material is suitable for operation with maximum temperature up to 70°C .
  • For joining solid core telephone and communications wires
  • Designed for applications covering aerial, buried and underground construction
  • Filled with a moisture resistant compound to provide moisture proof connections
  • No need to strip the insulation as uses Insulation Displacement Connecters (IDC)
  • Supplied in a pack of 100
  • Perfect for LED lighting, signage, and other luminaire applications
  • Transparent casing prevents speckling on LED lighting panels, ensuring clean visual presentation

Product Information


:
LJxx2 Series

:
IDC / IDT

:
19AWG

:
26AWG

:
2.08mm²

:
Wire Splice

:
Transparent

:
PE (Polyethylene)

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

421 In stock Need more?

???PF_PDP_RSP_SUP???

£3.54 ( £4.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.54 (£4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.24 (£3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --