You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Power Distribution Unit with Surge Protection, 6 Gang, 1U, 3m -
PDU6/SGE
New- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- PDU6/SGE
- Order Code:
- PL18161
- Product Range
- Kauden - PDU Series
- Also Known As:
- GTIN UPC EAN: 5028088011188
- Technical Datasheet:
- PDU6/SGE Datasheet
Product Range Selector (Kauden - PDU Series)
See all from this product rangeProduct Overview
- 19" 1U horizontal, rack mounting, slimline PDU with surge protection
- Protecting sensitive electronic circuits
- Metal oxide semi-conductors absorb any unwanted energy
- Surge protection light to indicate functionality and required earth terminal
- 3m mains cable with on/off switch
- Max. surge: 4.5kA
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 6Outlets
- :
- 240V
- :
- 13A
- :
- 483mm
- :
- 45mm
- :
- 3m
- :
- 19"
- :
- 1.8"
- :
- 9.8ft
- :
- Kauden - PDU Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.25 (£27.90) | ( ) |
| 3+ | £22.35 (£26.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























