You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MODULE, VOLTAGE CONVERTER, 3A - 

M038N

M038N - MODULE, VOLTAGE CONVERTER, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M038N
Order Code:
HK01159
Also Known As:
GTIN UPC EAN: 4024028030388
Technical Datasheet:
M038N   Datasheet
See all Technical Docs

Product Overview

This DC voltage converter transforms a high input voltage (24V/DC) into a low voltage output (12V/DC). This product is the ideal solution for 24V trucks/boats where you need to run 12V/DC devices. This module is short circuit proof and shock proof.
  • Input voltage: 24-26Vdc
  • Output voltage: 13.8Vdc (equivalent to a fully loaded 12Vdc battery)
  • Output current: 3A
  • Dimensions: 87x60x33mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028030388

11 In stock Need more?

???PF_PDP_RSP_SUP???

£12.57 ( £15.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.57 (£15.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.70 (£14.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --