You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slow Flashing Lighting Module, 240V AC, 110V AC -
M114N
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M114N
- Order Code:
- HK01737
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4024028031149
- Technical Datasheet:
- M114N Datasheet
Product Overview
- Operating voltage: 110-240 V/AC
- Rupturing capacity: For incandescent lamps or LED-lamps with 210-240 V/AC up to max. 300W or for incandescent lamps or LED-lamps with 110 V/AC up to max. 150W
- Minimum load: 10W
- Safety fuse: Installed 1.6A delay-action
- Flash period: Approx. 0.6-9 seconds on-transition time (adjustable), disconnecting time approx. 50% of the on-transition time.
- Dimensions: approx. 72x50x41mm (without fixing straps)
Product Information
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 18/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
12 more will be available week commencing 18/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.08 (£12.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























