You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, 1kV, Digital, -5 °C, 40 °C -
KT1795
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KT1795
- Order Code:
- IN10217
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060084082441
- Technical Datasheet:
- KT1795 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Required for correct safe isolation procedure
- Ghost voltage clearance function
- Permanent UK Specific GS38 Slender probe tips NO NEED to swap ends
- Fits into recessed terminals such as RCBOs without unscrewing any caps
- Designed to international safety standards IEC 61243-3 and IEC 61010-1
- Cat IV 600V, Cat III 1,000V
- AC voltage range 6-1,000V, DC voltage range 6-1,500V
- Single-pole voltage detection on both probes
- Phase rotation - bright green LEDs show left or right rotation
- Push buttons to increase the testing load to clear ghost voltages
- 1V LCD resolution display
- Bright LEDs indicate voltage level
- Clear audible tone
- Bright torch light - gives ample illumination
- Continuity test, diode test, self-diagnostic test
- Polarity indication
- Auto power on/off
- Data hold
- Supplied with 2x AA batteries
- IP64 rated
Product Information
- :
- 1kV
- :
- Digital
- :
- -5°C
- :
- 40°C
- :
- -
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.99 (£111.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























