You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series - 

33511B

33511B - Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series
33511B - Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series
33511B - Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series
33511B - Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series
33511B - Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33511B
Order Code:
IN08612
Product Range
33500B Series
Technical Datasheet:
33511B   Datasheet
See all Technical Docs

Product Range Selector (33500B Series)

See all from this product range

Product Overview

33511B is a 33500B series, 20MHz, 1-channel trueform arbitrary waveform generator. It offer the standard signals and features you expect, such as modulation, sweep, and burst. However, it also provides features that give you the capabilities and flexibility to get your job done quickly, no matter how complex. An intuitive front panel user interface, for example, can be quickly and easily relearned when your attention has been focused elsewhere. It features unmatched capabilities for generating a full range of signals for your most demanding measurements, sine waves with 5x lower harmonic distortion for more pure signals, pulses up to 20MHz with 10x less jitter for more precise timing. 33500B Series waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity, and flexibility than previous generation DDS generators.
  • 160MSa/s sampling rate for higher time resolution arbitrary waveforms
  • 16bit resolution with 1mVpp to 10Vpp amplitude for greater amplitude accuracy
  • 1MSa/channel standard waveform memory, optional 16MSa/channel for your longest waveforms
  • USB, LAN (LXI-C) standard for quick and easy connectivity to PC or network
  • Large, colour, graphical display offers simultaneous parameter setup, signal viewing and editing
  • Two independent channels which can be coupled in amplitude and frequency
  • Built-in help system
  • External triggering
  • BenchVue software license (BV0002B) included with instrument (transitioned to BenchVue Basic App)

Footnotes

Claim a free gift of your choice upon purchasing and receiving the qualifying new instruments: (Bench/Modular Power Supply, Source Measure Unit, Data, Acquisition System, Digital Multimeter, Function Generator) the offer is valid until December 31.

Product Information


:
Arbitrary

:
1 Channel

:
33500B Series

:
20MHz

:
AM, BPSK, FM, FSK, PM, PWM, Sum

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 05/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,845.95 ( £2,215.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,845.95 (£2,215.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --