You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oscilloscope, 70MHz, 4 Channels, 1 GSPS -
DSOX1204A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- DSOX1204A
- Order Code:
- IN08640
- Product Range
- InfiniiVision 1000 X Series
- Catalogue page:
- WEB/9999
Product Range Selector (InfiniiVision 1000 X Series)
See all from this product rangeProduct Overview
- 7inch TFT LCD WVGA display
- External trigger : back panel input (not displayed)
- 200,000 waveforms per second waveform update rate
- I²C, SPI, UART/RS-232, CAN, LIN standard serial protocol analysis
- Features segmented memory, mask/limit testing
- Features built-in training signals, integrated digital voltmeter
- Features frequency counter
- Add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter waveform math
- Automatic measurements as 14 amplitude, 14 timing and 4 pulse count measurements
- USB 2.0 (host and device), LAN connectivity
Contents
DSO, Standard 3-year warranty (90 days for unserialized accessories), 5-year calibration period with certificate provided, Standard secure erase, Four N2140A standard passive probes, Built-in help in multiple languages, Interface language support GUI (English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish), Localized power cord.
Footnotes
Product Information
- :
- InfiniiVision 1000 X Series
- :
- 4 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 1 Mpts
- :
- 5ns
- :
- TFT LCD Colour
- :
- DSO, 4x N2140A, Standard Secure Erase, Language Support, Pwr Cord, 3-Year Warranty, Cal Certificate
- :
- 3 Years
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,035.00 (£1,242.00) | ( ) |
| 2+ | £993.26 (£1,191.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























