You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel InfiniiVision Digital Storage Oscilloscope - 200MHz -
DSOX2022A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- DSOX2022A
- Order Code:
- IN06310
- Product Range
- InfiniiVision 2000 X Series
- Technical Datasheet:
- DSOX2022A Datasheet
Product Range Selector (InfiniiVision 2000 X Series)
See all from this product rangeProduct Overview
- High resolution 8.5-inch WVGA (800 x 480) display
- Up to 200,000 wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
- Advanced Triggers
- The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
- The Educator’s Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu
Applications
Maintenance & Repair, Test & Measurement, Medical
Contents
A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Footnotes
Product Information
- :
- InfiniiVision 2000 X Series
- :
- 2 Channel
- :
- 200MHz
- :
- 2GSPS
- :
- 1 Mpts
- :
- 1.75ns
- :
- WVGA LCD Colour
- :
- One 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
- :
- 5 Years
- :
- EU, UK
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,852.00 (£3,422.40) | ( ) |
2+ | £2,699.00 (£3,238.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.