You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR to USB Connectivity Cable -
U5481B
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U5481B
- Order Code:
- IN09710
- Product Range
- -
- Technical Datasheet:
- U5481B Datasheet
Product Overview
- Maximum baud rate: 19,200 bits per second
- Remote control and data logging to PC
- Operating temperature range from 0 to 50°C
- Supports Windows 8
- 1.5m cable length
Product Information
- :
- IR to USB PC Connectivity Cable
- :
- Keysight U1700 Series Handheld Capacitor/LCR Meters & U1401A Handheld Multifunction Calibrator/Meters
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.49 (£110.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























