You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interconnectable Carbon Monoxide Alarm, Mains Powered with Rechargeable Backup Battery -
K4MCO
- Manufacturer:
- KIDDE KIDDE
- Manufacturer Part No:
- K4MCO
- Order Code:
- SR11729
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0047871319350
- Technical Datasheet:
- K4MCO Datasheet
Product Overview
- Interconnectable – with other Kidde and Firex mains smoke, heat and CO alarms on a single wiring network using ‘Smart Interconnect’ technology
- Monitors the air for the presence of carbon monoxide
- Tamper-resistant locking device – prevents unauthorised removal without the use of a tool
- End-of-life warning – after 7 years from initial power-up
- Test/Reset button – to allow regular testing of alarm function
- Rechargeable Lithium battery – provides operation in the event of a mains failure
Product Information
- :
- Carbon Monoxide
- :
- 230V
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £54.00 (£64.80) | ( ) |
| 3+ | £52.50 (£63.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























