You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kimtech Science Precision Cleaning Wipes, 198 Wipes -
7551
- Manufacturer:
- KIMBERLY CLARK KIMBERLY CLARK
- Manufacturer Part No:
- 7551
- Order Code:
- SA01621
- Product Range
- Kimberly Clark - Precision Wipes
- Also Known As:
- GTIN UPC EAN: 0036000755121
- Technical Datasheet:
- 7551 Datasheet
Product Range Selector (Kimberly Clark - Precision Wipes)
See all from this product rangeProduct Overview
- Suitable for applications in healthcare, manufacturing, optics and electronics. Chemically inert and anti-static
- For delicate equipment, surfaces, optics and materials, our low-lint and high absorbency white wipes have you covered
- Low-lint absorbency for delicate applications and surfaces
- Light duty, white-coloured wipes made from 100% pure fibre
- Provided in a hygienic, userfriendly pop-up box
- Suitable for use in ISO Class 4 or higher environments
Product Information
- :
- Cellulose
- :
- 285mm
- :
- 310mm
- :
- Kimberly Clark - Precision Wipes
Technical Documents (1)
Also Known As
128 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 198
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.10 (£12.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























