You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Low Power Red LED, 2mm x 5mm, 20mA, 2V, 617nm - 

L-103IDT

L-103IDT - Low Power Red LED, 2mm x 5mm, 20mA, 2V, 617nm
L-103IDT - Low Power Red LED, 2mm x 5mm, 20mA, 2V, 617nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-103IDT
Order Code:
SC15890
Product Range
-
Technical Datasheet:
L-103IDT   Datasheet
See all Technical Docs

Product Overview

The L-103IDT is a 2 x 5mm high efficiency red Rectangular Solid State LED with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
  • Excellent uniformity of light output
  • Low power consumption
  • Reliable and rugged
  • Suitable for level indicator
  • Solid state reliability and long life

Applications

LED Lighting, Signalling

Product Information


:
Red

:
Through Hole

:
2mm x 5mm

:
20mA

:
2V

:
617nm

:
3mcd

:
110°

:
Rectangular

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --