You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Flat Top, 2mm, Yellow - 

L-13YD

L-13YD - LED, Flat Top, 2mm, Yellow
L-13YD - LED, Flat Top, 2mm, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-13YD
Order Code:
SC07617
Product Range
-
Technical Datasheet:
L-13YD   Datasheet
See all Technical Docs

Product Overview

The L-13YD is a 2mm yellow Flat Top LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
  • Mounts flush with panel
  • Low power consumption
  • Suitable for audio panel indicator
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability and long life

Applications

LED Lighting, Signalling

Product Information


:
Yellow

:
Through Hole

:
2mm

:
2mm

:
20mA

:
2.1V

:
588nm

:
8mcd

:
70°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

44 more will be available week commencing 24/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --