You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DataTraveler Exodia M USB 3.2 Gen 1 Flash Drive, 64GB Blue - 

DTXM/64GB

DTXM/64GB - DataTraveler Exodia M USB 3.2 Gen 1 Flash Drive, 64GB Blue
DTXM/64GB - DataTraveler Exodia M USB 3.2 Gen 1 Flash Drive, 64GB Blue
DTXM/64GB - DataTraveler Exodia M USB 3.2 Gen 1 Flash Drive, 64GB Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTON KINGSTON
Manufacturer Part No:
DTXM/64GB
Order Code:
CS36927
Product Range
Kingston DataTraveler Exodia M
Also Known As:
GTIN UPC EAN: 0740617326260
Technical Datasheet:
DTXM/64GB   Datasheet
See all Technical Docs

Product Range Selector (Kingston DataTraveler Exodia M)

See all from this product range

Product Overview

Delivering high capacity storage and fast transfer speeds, the DataTraveler® Exodia™ M is ideal for everyday use at home, work or school. With its convenient colour-coded capacity, capless design and renowned Kingston® reliability the Exodia™ M flash drive is the perfect storage solution for all your digital files.
  • Capless sliding design protects USB connector when not in use
  • Practical loop for easy keyring attachment
  • USB 3.2 Gen 1 transfer speeds up to 5Gb/s
  • Supports Windows 10/11, Chrome OS, Linux 4.4+ and macOS 10.15.x+
  • Dimensions (HxWxD): 12x67x22mm
  • 5 Year manufacturer warranty and technical support

Product Information


:
64GB

:
USB 3.2 Gen 1

:
5V

:
0°C

:
60°C

:
Kingston DataTraveler Exodia M

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0740617326260

114 In stock Need more?

???PF_PDP_RSP_SUP???

£3.99 ( £4.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.72 (£4.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --