You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAM Memory Module, 16 GB, 5200 MHz, PC5-41600, DDR5 UDIMM, Desktop DIMM -
KF552C40BB-16
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KF552C40BB-16
- Order Code:
- CS37742
- Product Range
- Kingston Fury Beast DDR5 DIMM RAM
- Also Known As:
- GTIN UPC EAN: 0740617324372
- Technical Datasheet:
- KF552C40BB-16 Datasheet
Product Range Selector (Kingston Fury Beast DDR5 DIMM RAM)
See all from this product rangeProduct Overview
- DDR5 Memory, requires a compatible DDR5 motherboard
- Intel XMP 3.0 certified, programmable PMIC saves user-customised profiles
- Low profile design with integrated heat spreader
- Tested and qualified by leading motherboard manufacturers
- Lifetime limited manufacturer warranty
Contents
Memory only
Footnotes
Product Information
- :
- 16GB
- :
- 5200MHz
- :
- PC5-41600
- :
- DDR5 UDIMM
- :
- Desktop DIMM
- :
- -
- :
- 1.1V
- :
- 1.25V
- :
- 1.1V
- :
- 0°C
- :
- 85°C
- :
- Kingston Fury Beast DDR5 DIMM RAM
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £129.74 (£155.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























