You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAM Memory Module, 4 GB, 3200 MHz, PC4-25600, DDR4 DIMM, Desktop DIMM, 512M x 64bit -
KVR32N22S6/4
New- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KVR32N22S6/4
- Order Code:
- CS38938
- Product Range
- Kingston ValueRAM
- Also Known As:
- GTIN UPC EAN: 0740617296075
- Technical Datasheet:
- KVR32N22S6/4 Datasheet
Product Range Selector (Kingston ValueRAM)
See all from this product rangeProduct Overview
- DDR4 Desktop memory - 288 Pin
- DDR4 CL22 SDRAM 1R x16 based on four 512M x 16-bit FBGA components
- Designed and manufactured for exceptional reliability
- Guaranteed to be compatible
- Lifetime manufacturer warranty
Contents
Memory only
Product Information
- :
- 4GB
- :
- 3200MHz
- :
- PC4-25600
- :
- DDR4 DIMM
- :
- Desktop DIMM
- :
- 512M x 64bit
- :
- -
- :
- -
- :
- 1.2V
- :
- 0°C
- :
- 85°C
- :
- Kingston ValueRAM
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.38 (£30.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























