You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB DDR4 3200MHz PC4-25600 SODIMM Laptop ValueRAM Memory -
KVR32S22D8/32
New- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- KVR32S22D8/32
- Order Code:
- CS38738
- Product Range
- Kingston ValueRAM
- Also Known As:
- GTIN UPC EAN: 0740617310924
Product Range Selector (Kingston ValueRAM)
See all from this product rangeProduct Overview
- DDR4 Laptop memory - 260 Pin
- DDR4 CL22 SDRAM 2Rx8 based on sixteen 2G x 8-bit FBGA components
- Designed and manufactured for exceptional reliability
- Guaranteed to be compatible
- Lifetime limited manufacturer warranty
Contents
Memory only
Product Information
- :
- 32GB
- :
- 3200MHz
- :
- PC4-25600
- :
- DDR4 SO-DIMM
- :
- Notebook SODIMM
- :
- 4G x 64bit
- :
- -
- :
- -
- :
- 1.2V
- :
- 0°C
- :
- 85°C
- :
- Kingston ValueRAM
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £178.68 (£214.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























