You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128GB Canvas Select Plus MicroSDXC Memory Card, Class 10 A1 UHS-I U1 100MB/s Read -
SDCS2/128GB
- Manufacturer:
- KINGSTON KINGSTON
- Manufacturer Part No:
- SDCS2/128GB
- Order Code:
- MD01477
- Product Range
- Kingston Canvas Select Plus
- Also Known As:
- GTIN UPC EAN: 0740617298703
- Technical Datasheet:
- SDCS2/128GB Datasheet
Product Range Selector (Kingston Canvas Select Plus)
See all from this product rangeSDCS2/128GB - You may also be interested in
Product Overview
- High performance Class 10 with read speeds up to 100MB/s
- A1 Rated for optimised app performance on Android smartphones and tablets
- UHS-I (U1) and Video Speed Class 10 for HD recording and playback
- Tested for durability in harsh environments and conditions
- Supplied with full size SD adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDXC Card
- :
- 128GB
- :
- Class 10
- :
- UHS-I U1
- :
- V10
- :
- A1
- :
- 3.3V
- :
- -25°C
- :
- 85°C
- :
- Kingston Canvas Select Plus
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.24 (£9.89) | ( ) |
| 5+ | £7.76 (£9.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























