You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inventor's Kit for Arduino -
5313
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5313
- Order Code:
- SC15181
- Also Known As:
- GTIN UPC EAN: 0660902514397
- Technical Datasheet:
- 5313 Datasheet
Product Overview
- Construct your first circuit in minutes, no soldering required!
- The easy to follow tutorial book takes you through 10 experiments with step-by-step instructions
- All components are included to conduct the 10 experiments
- Small prototype breadboard included for fast prototyping
- This kit requires assembly
Contents
Mounting plate, 7 segment display, servo, 100K potentiometer, spindle, 4x 10mm spacers, prototype breadboard, terminal connector, 4x push switch, motor, transistor, RGB LED, 2x red/orange/yellow/green LEDs, fan blade, 5x 2.2KΩ resistors, 5x 10KΩ resistors, 10x 220Ω resistors, 20x jumper wires, 470uF electrolytic capacitor, piezo buzzer, 4x M3 screws, phototransitor and user guide
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Mounting Plate, Display, Servo, Potentiometer, Spindle, Spacers, Breadboard, Terminal Connector, Push Switches, Motor, Transistor, LEDs, Fan Blade, Resistors, Jumper Wires, Electrolytic Capacitor, Piezo Buzzer, M3 Screws, Phototransitor, User Guide
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.98 (£23.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























