You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simply Servos Board for Raspberry Pi Pico -
5339
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5339
- Order Code:
- SC20254
- Also Known As:
- GTIN UPC EAN: 0660902515776
- Technical Datasheet:
- 5339 Datasheet
Product Overview
- Suitable for both standard and continuous rotation servos
- Features standard 3-pin servo connectors, no adaptors or soldering required
- Provides five external connections to GPIO pins and 3.3V & GND supply
- Powered by terminal block connection
- Board will power all servos and provide regulated 3.3V supply to the Pico
- Onboard power switch with LED
- Power connections are protected against reverse polarity
- MicroPython module and sample code available
- Dimensions (HxWxD): 14x65x36mm
Footnotes
Product Information
- :
- Add-on Board
- :
- Raspberry Pi Pico
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.95 (£8.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























