You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Raspberry Pi 5 Case - 

7350001161778

7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case
7350001161778 - Aluminium Raspberry Pi 5 Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KKSB KKSB
Manufacturer Part No:
7350001161778
Order Code:
SC20560
Product Range
-
Also Known As:
GTIN UPC EAN: 7350001161778

Product Overview

A solid and durable aluminium enclosure for the Raspberry Pi 5 that features a very spacious frame, built to be compatible with the majority of HATs, add-on boards and CPU coolers. The case provides a removable cover for easy installation, and the sides can be modified to suit the requirements of your project.
  • Practical aluminium enclosure with sandblasted black anodised finish
  • Spacious frame is built to be compatible with most HATs, add-ons and coolers
  • Ventilation along both side panels to maximise heat dissipation
  • Removable top cover for easy access
  • Side walls are designed to be modified to suit your projects specific needs
  • Fully compatible with the Active Cooler
  • Includes 40-pin stackable header and long spacers to provide proper airflow between HAT and cooler
  • Integrated start button and cutouts for all external ports and connectors
  • Includes rubber feet for stability during use

Contents

Case, stackable header, spacers and rubber feet

Product Information


:
Raspberry Pi 5

:
-

:
-

:
-

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 7350001161778

15 In stock

30 more will be available week commencing 15/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£13.84 ( £16.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.84 (£16.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --