You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K WIRELESS PRESENTATION DEVICE -
VIA GO2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VIA GO2
- Order Code:
- AV29939
- Product Range
- KRAMER VIA Series - Wireless Presentation Devices
- Also Known As:
- GTIN UPC EAN: 7291063091538
Product Range Selector (KRAMER VIA Series - Wireless Presentation Devices)
See all from this product rangeProduct Overview
- Instantly connect to a main display without a dongle (2.4GHz/5GHz WiFi and MIMO antennas establish and maintain a fast and reliable connection)
- Supports up to 4K @30Hz resolution (using the VIA app Multimedia feature)
- 2x Participants can simultaneously present content on main display
- Seamlessly compatible with VIA Site Management (VSM) Software & VIA Pad
- With a super compact 70x70mm form factor it can be discreetly installed on the back of a display, projector or almost anywhere
- Ports: 1x RJ45, 1x USB-A 2.0, 1x USB-A 3.0
- Output: 1x HDMI
- Max Resolution: 4K @30Hz
- Processor: Intel® Gemini Lake SOC
- Main memory: 4GB LPDDR4
- Storage: 32GB eMMC
- Connectivity: Dual band Wireless LAN & Bluetooth 4.1
- Operating system: Linux
- Power supply: 12V DC (adaptor included)
- Dimensions (HxWxD): 34x70x70mm
- Weight: 400g
Applications
Sound & Video, Hobby & Education, Signal Processing, Music, Audio Visual, Business, Commercial, Education, Professional
Product Information
- :
- KRAMER VIA Series - Wireless Presentation Devices
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £419.15 (£502.98) | ( ) |
| 2+ | £395.92 (£475.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























