You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Thermocouple, MI, 6x250mm - 

XF-334-FAR

XF-334-FAR - Sensor, Thermocouple, MI, 6x250mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-334-FAR
Order Code:
SN36328
Product Range
Type K
Also Known As:
MA-ISK-S60-250-P1-1.0-C7-T-I
Technical Datasheet:
XF-334-FAR   Datasheet
See all Technical Docs

Product Range Selector (Type K)

See all from this product range

Product Overview

XF-334-FAR is a Type K, mineral insulated thermocouple.
  • 6mm diameter
  • 250mm probe length
  • Sensor type is thermocouple type K to IEC 60584
  • Probe material is 310 stainless steel with welded tip mineral insulated
  • Conductors with insulated junction
  • Tip temperature rating range from -40°C to 1100°C
  • Probe termination plain pot seal
  • Pot temperature rating of 180°C
  • Termination flying lead and tails, PTFE insulated, 7/0.2mm, 1meter

Product Information


:
K

:
-

:
-40°C

:
+1100°C

:
-

:
Stainless Steel

:
40"

:
1m

:
9.84"

:
250mm

:
0.236"

:
6mm

:
PFA

:
Bare Wire

:
-

:
Shielded

:
Type K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

MA-ISK-S60-250-P1-1.0-C7-T-I

1 In stock Need more?

???PF_PDP_RSP_SUP???

£19.89 ( £23.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.89 (£23.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.16 (£22.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £18.49 (£22.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £17.57 (£21.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --