You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4K HDMI 2.0 Splitter, 4Kx2K HDCP 2.2 - 

HD2-SP2

HD2-SP2 - 2 Way 4K HDMI 2.0 Splitter, 4Kx2K HDCP 2.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
HD2-SP2
Order Code:
AV27109
Product Range
-
Also Known As:
GTIN UPC EAN: 5050171076446
Technical Datasheet:
HD2-SP2   Datasheet
See all Technical Docs

Product Overview

Easily distribute a 4K HDMI source to 2 HDMI displays simultaneously. Ideal for both professional AV and retail use, such as digital signage applications.
  • Supports resolutions up to 4K Ultra HD (3840x2160) @60Hz and 3D
  • Switchable EDID formatting; Std is set to 1080p, Auto copies the EDID format from the display connected to output 1
  • HDMI 2.0 and HDCP 2.2 compliant
  • Sleek metal housing with passive cooling
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Splitter, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5050171076446

15 In stock Need more?

???PF_PDP_RSP_SUP???

£58.58 ( £70.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £58.58 (£70.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £54.54 (£65.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --