You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog Temperature USB Data Logger with LCD Display -
EL-USB-1-LCD
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-1-LCD
- Order Code:
- IN06877
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-1-LCD Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Overview
- -35 to +80°C (-31 to +176°F) measurement range
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Status indication via red, green and orange LEDs
- High contrast LCD, with two and a half digit temperature display function
- Immediate, delayed and push-to-start logging
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Footnotes
Product Information
- :
- USB Temperature
- :
- 1 Channel
- :
- Temperature
- :
- 16378 Samples
- :
- USB
- :
- LCD
- :
- EL-USB Series
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 28/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
8 more will be available week commencing 28/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.45 (£60.54) | ( ) |
| 3+ | £47.47 (£56.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























