You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PA Power Amplifier 4x 810 W 4 Ohms - 

LDDP4950

New
LDDP4950 - PA Power Amplifier 4x 810 W 4 Ohms
LDDP4950 - PA Power Amplifier 4x 810 W 4 Ohms
LDDP4950 - PA Power Amplifier 4x 810 W 4 Ohms

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDDP4950
Order Code:
DP38748
Product Range
LD Systems - DEEP2 Series - PA Power Amplifiers
Also Known As:
GTIN UPC EAN: 4049521087288

Product Range Selector (LD Systems - DEEP2 Series - PA Power Amplifiers)

See all from this product range

Product Overview

The LDDP4950 from LD Systems is a PA Power Amplifier 4x 810W 4 Ohms. The DEEP2 series features a Clip Limiter as well as every common protection circuit. On the rear panel you will find all the common In- and Outputs.
  • Output Power @1 kHz: 4x 810W (4 Ohm)
  • Output Power @1 kHz: 4x 490W (8 Ohm)
  • Bridge 8 Ohm: 2x 1500W
  • Output Circuity: Class H
  • Frequenzy Range: 20Hz - 20kHz
  • THD: 0.1 %
  • S/N Ratio: 105 dB
  • Damping Factor: 400
  • Crosstalk: 70 dB
  • Voltage Gain: 38 dB
  • Input Sensitivity: 0.775 V
  • Input Impedance: 20 kOhm
  • Protection: DC, Temp, Short circuit, Over current
  • Controls: On/Off, 2x (4x) Volume, Ground lift, Bridge/Stereo
  • Indicators: Power, Signal, Level, Limit, Protect
  • Connectors: Input: XLR-6,3mm-Combi jack/Link output: XLR/Output: SPKn-Binding post/AC Input: Volex power plug
  • Cooling System: High efficiency, two speed fan
  • Power Supply: AC ~120 V / 50-60 Hz, AC ~ 220 V / 60 Hz, AC ~ 230V / 50-60 Hz
  • Power Consumption @ Full Load: 19A
  • Dimension (WxHxD): 483mm x 88mm x 350mm
  • Weight (kg): 17.5kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
LD Systems - DEEP2 Series - PA Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4049521087288

3 In stock Need more?

???PF_PDP_RSP_SUP???

£518.08 ( £621.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £518.08 (£621.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £460.51 (£552.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --