You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active DI Box - 

LDI02

LDI02 - Active DI Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LDI02
Order Code:
DP31061
Also Known As:
GTIN UPC EAN: 4049521041020

Product Overview

An active DI box in a sturdy, silver-blue metallic, aluminium/steel housing with corner protectors.
  • LED indicator, blinks during operation & continuous when switched off
  • Automatically switched off when phantom power is used
  • Ground lift
  • Extremely low battery usage
  • Power: 9V, PP3 Battery (not supplied)
  • Frequency Response: 20Hz – 200kHz
  • THD: 0.05% 1kHz
  • Noise Level: -110dBu
  • Input Impedance 1MΩ
  • Load Impedance 100Ω
  • Inputs 6.35mm 1⁄4" Mono Jack & XLR
  • Output 6.35mm 1⁄4" Mono Jack & XLR
  • Maximum Input Level +10/+30dBu

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4049521041020

3 In stock Need more?

???PF_PDP_RSP_SUP???

£43.33 ( £52.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.33 (£52.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --