You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Event Spot RGBW LED Pinspot, Black -
LEDJ234
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ234
- Order Code:
- DP36042
- Product Range
- LEDJ - Event Spot LED Pinspots
- Also Known As:
- GTIN UPC EAN: 0090125496642
Product Range Selector (LEDJ - Event Spot LED Pinspots)
See all from this product rangeProduct Overview
- 1x 15W quad-colour LED (RGBW)
- Beam angle: 4° native, 10° and 45° frost lenses supplied
- 4°- 9,700 Lux @ 2m (full on)
- 10°- 3,866 Lux @ 2m (full on)
- 45°- 497 Lux @ 2m (full on)
- Refresh rate: 1.1kHz
- DMX channels: 1/4/6 or 7 selectable
- Static colour, colour change, colour fade and master/slave modes plus built-in programs
- 0 - 100% dimming
- Variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4 Button menu with LCD display
- PowerCON input/output
- 3 Pin XLR input/output trailing connections
- Convection cooled
- Power consumption: 17W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: T0.5A 250V
- Dimensions (HxWxD): 210mm x 140mm x 175mm
- Weight: 1.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- LEDJ - Event Spot LED Pinspots
- :
- UK Type G
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.50 (£99.00) | ( ) |
| 2+ | £78.48 (£94.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























