You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Libretto Mini LED Profile, Bi-CCT -
LIBRETTO MINI BI-CCT
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LIBRETTO MINI BI-CCT
- Order Code:
- DP38214
- Product Range
- LIBRETTO Series
- Also Known As:
- GTIN UPC EAN: 0702338068713
Product Range Selector (LIBRETTO Series)
See all from this product rangeProduct Overview
- 1 x 50W cool white (5800K) and warm white (2800K) COB LED (CW/WW)
- Manually adjustable beam angle: 14° - 31°
- 14° -1,786 Lux @ 2m, 31° -1,625 Lux @ 2m
- Refresh rate: 2kHz
- CRI: CW-95, WW-96
- Beam framing shutters
- Zoom and focus adjustment
- Gobo slot
- DMX channels: 2/3 or 3 selectable
- Manual dimming mode
- 0 - 100% dimming
- Variable strobe
- 4 dimming curves: Linear, square law, inverse square law and S-curve
- 4 button menu with OLED display
- powerCON input/output
- 5-Pin XLR input/output
- Fan cooled
- Rear positioning handle
- Includes 5 metal gobos
- Filter frame included
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- LIBRETTO Series
- :
- UK Type G
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £269.17 (£323.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























