You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Endura Style Double Circle Solar Wall Light, 3000K, Warm White, 400lm, IP44, Black -
4058075392724
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075392724
- Order Code:
- LA09245
- Product Range
- ENDURA STYLE SOLAR DOUBLE CIRCLE Series
- Also Known As:
- GTIN UPC EAN: 4058075392724
- Technical Datasheet:
- 4058075392724 Datasheet
Product Range Selector (ENDURA STYLE SOLAR DOUBLE CIRCLE Series)
See all from this product rangeProduct Overview
- Double circle Endura style wall light
- 3 Selectable operating modes (continuous light for 2.5 hours at 200lm, continuous light for 8 hours at 75lm, light off 400lm when moving)
- Battery charges via solar panel
- PIR motion and daylight sensor
- Stainless steel housing
- Power Rating: 6W
- Light Output: 400lm max
- Integrated lithium-ion battery
- Dimensions (LxWxH): 185x178x220mm
Product Information
- :
- Wall Light
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 3.2VDC
- :
- 185mm
- :
- 178mm
- :
- 220mm
- :
- ENDURA STYLE SOLAR DOUBLE CIRCLE Series
- :
- -
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.01 (£48.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























