You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Adjustable Multi-Angle Laptop Stand -
64240001
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 64240001
- Order Code:
- OE08394
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432132607
Product Overview
- Ergonomic laptop stand designed to maximise working comfort by lifting your laptop to the perfect viewing height
- Suitable for laptops and Macbooks sized from 13" to 15"
- Simple and intuitive design makes it easy to keep your laptop screen in the perfect ergonomic viewing position
- Always perfectly horizontally aligned thanks to six pre-set height and angle combinations
- Low profile design makes it ideal for compact workspaces, providing handy space underneath to store your keyboard and other accessories
- Open frame design keeps the battery and other components cool by promoting airflow
- Quickly & easily folds for storage when not in use, no assembly needed
- Tested and recommended by the German IGR Institute for Health and Ergonomics (according to DIN 26800 EN ISO 15537)
- Made with post consumer recycled plastic to reduce environmental impact
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.41 (£22.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























