You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD IPS Smart Monitor with WebOS, 2x HDMI -
27U511SA-W.AEK
NewProduct Overview
- Full HD IPS display with sRGB 99% (CIE1931) colour gamut, delivering sharp and accurate picture quality
- The practically frameless design and slim form factor takes up minimal deskspace
- Access popular apps and services as well as personalised recommendations with WebOS
- Share content from a smart device to your monitor with AirPlay 2 (for Apple devices) or Screen Share (for Android devices)
- Use your smartphone as a remote with the LG ThinQ app
- The new ThinQ Home Dashboard lets you manage smart home appliances from one screen
- Dual HDMI interfaces and two USB ports for flexible connectivity
- Integrated stereo speaker system (2x 5W)
- 250cd/m² Brightness, 1300:1 contrast ratio (typical)
- 5ms Response time, with 100Hz max. refresh rate
- Convenient display postioning with adjustable tilt support
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 451x612x210mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- 1920 x 1080
- :
- White
- :
- 27"
- :
- HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £149.00 (£178.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























