You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Contrast Clear Time Day-Date Wall Clock 30cm - White -
1614W
- Manufacturer:
- LIFEMAX LIFEMAX
- Manufacturer Part No:
- 1614W
- Order Code:
- OE07678
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060407840789
Product Overview
- Oversized 30cm face analogue face with distinct hands for easy reading
- Clear digital display of Day, Date and Month in UK format
- Simple to set with accurate quartz movement
- Slim-line 4cm depth
- Uses 1x AA and 2x AAA batteries (not supplied)
Product Information
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.74 (£36.89) | ( ) |
| 5+ | £27.79 (£33.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























