You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, TR5 Antisurge 50mA -
37200500431
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 37200500431
- Order Code:
- FF01669
- Product Range
- TR5 372 Series
- Technical Datasheet:
- 37200500431 Datasheet
Product Range Selector (TR5 372 Series)
See all from this product rangeProduct Overview
- Rated voltage of 250VAC
- Current rating range from 40mA to 6.3A
- Reduced PCB space requirements
- UL, VDE, PSE/JET, CCC approved
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Available in 35A, 40A, 50A breaking capacity
- Operating temperature range -40°C to 85°C
Applications
Industrial, Safety
Product Information
- :
- 50mA
- :
- 250V
- :
- TR5 372 Series
- :
- -
- :
- Time Delay
- :
- Radial Leaded
- :
- 35A
- :
- -
Technical Documents (1)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 24/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
10 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.76 (£0.91) | ( ) |
| 10+ | £0.67 (£0.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























