You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATOF Automotive Blade Fuse, 10A - 

0287010.PXCN

0287010.PXCN - ATOF Automotive Blade Fuse, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0287010.PXCN
Order Code:
FF02738
Product Range
ATOF
Technical Datasheet:
0287010.PXCN   Datasheet
See all Technical Docs

Product Range Selector (ATOF)

See all from this product range

Product Overview

The 0287010.PXCN from Littelfuse is a ATOF blade fuse. This fuse has become original equipment circuit protection standard for foreign and domestic automobiles and trucks. It is can be easily replaced and easily identifiable. The 0287010.PXCN can be specified for variety of low voltage electronic applications.
  • Current rating of 10A
  • CSA 29862, ISO 8820-3 and UL AU1410 approved
  • Voltage rating of 32V
  • Interrupting rating of 1000A at 32VDC
  • Operating temperature range from -40˚C to 105˚C
  • PA66 housing with Sn plated zinc alloy terminals
  • Typical voltage drop of 109mV
  • Cold resistance of 7.70mohm
  • Fuse size is 19.1mm x 18.8mm

Applications

Safety, Automotive

Product Information


:
Fast Acting

:
10A

:
32V

:
19.1mm x 5mm x 19mm

:
ATOF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

845 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --