You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Fuse, Very Fast Acting, 2410, 125V AC, 7A - 

0451007.MRL

0451007.MRL - SMD Fuse, Very Fast Acting, 2410, 125V AC, 7A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0451007.MRL
Order Code:
FF03873
Product Range
NANO2 451
Technical Datasheet:
0451007.MRL   Datasheet
See all Technical Docs

Product Range Selector (NANO2 451)

See all from this product range

Product Overview

The 0451007.MRL is a 7A very fast-acting SMF Fuse with ceramic body and gold plated caps terminations. The Nano²® SMF fuse is a very small, wire-in-air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications. This fuse is designed for PCB using surface mount technology.
  • Low temperature rerating
  • 0.009Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Power Management, Communications & Networking, Industrial, Wireless

Product Information


:
7A

:
Very Fast Acting

:
125VAC

:
125VDC

:
2410 [6125 Metric]

:
NANO2 451

:
50A

:
300A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

33 In stock Need more?

???PF_PDP_RSP_SUP???

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --