You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Current Time Delay EV Fuse, 50A, Midi Style, 32V DC - 

0498050.M

0498050.M - High Current Time Delay EV Fuse, 50A, Midi Style, 32V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0498050.M
Order Code:
FF03571
Product Range
MIDI 498 Series
Technical Datasheet:
0498050.M   Datasheet
See all Technical Docs

Product Range Selector (MIDI 498 Series)

See all from this product range

Product Overview

0498050.M is a MIDI®, Clear MIDI®, One-Hole MIDI® style, bolt-down fuse. This space-saving MIDI® fuse protects high-current wiring harnesses. The bolt-down automotive fuse employs diffusion pill technology to offer time-delay characteristics. Typical applications include cars/SUVs, trucks, off-road vehicles, buses, and watercraft as approved by Littelfuse®. It complies with standard UL 248-1 as a special purpose fuse in UL file E71611 (40-100A) and Directive 2011/65/EU.
  • Color-coded ampere labels aid identification
  • Clear tops make it easy to see when fuse blows
  • Compact design and light weight enable greater circuit protection in less space
  • Refers to ISO 8820-5:2015
  • 50A current rating
  • 6mm² test cable size
  • 32V DC voltage rating, 1.02mohm typ cold resistance
  • Interrupting rating: 2000A at 32V DC
  • Recommended environmental temperature: -40°C to +125°C
  • Terminals material: tin plated copper, black housing colour

Product Information


:
Time Delay

:
50A

:
32V

:
41mm x 12mm x 8.3mm

:
MIDI 498 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.62 ( £1.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --