You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Current Time Delay EV Fuse, 100A, 58V DC -
142.5631.6102
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 142.5631.6102
- Order Code:
- FF03575
- Product Range
- BF1 Series
- Technical Datasheet:
- 142.5631.6102 Datasheet
Product Range Selector (BF1 Series)
See all from this product rangeProduct Overview
- Voltage rating is 58VDC
- Interrupting rating is 1000A at 58VDC
- Recommended environmental temperature is -40˚ to 125˚C
- Tin plated copper alloy terminal, PET-GF33 (U.L. 94 flammability rating – V0) housing
- Mounting torque is 4.5Nm +/- 1Nm
Product Information
- :
- Slow Blow
- :
- 100A
- :
- 58V
- :
- -
- :
- BF1 Series
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 24/11/25
5 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.82 (£3.38) | ( ) |
| 10+ | £2.72 (£3.26) | ( ) |
| 50+ | £2.14 (£2.57) | ( ) |
| 100+ | £1.75 (£2.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























